Part Details for 133-9402-101 by Bel Fuse
Overview of 133-9402-101 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-9402-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-9402-101
|
Avnet Americas | Connector MCX Receptacle 0Hz to 6GHz 50Ohm Solder Right Angle Cable Mount Gold - Bag (Alt: 133-9402-101) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 175 |
|
$9.3262 / $10.0014 | Buy Now |
Part Details for 133-9402-101
133-9402-101 CAD Models
133-9402-101 Part Data Attributes:
|
133-9402-101
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
133-9402-101
Bel Fuse
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Body Depth | 0.311 inch | |
Body Length | 0.24 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 24.9088 N | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | COPPER ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for 133-9402-101
This table gives cross-reference parts and alternative options found for 133-9402-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-9402-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-9404-101 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 133-9402-101 vs 133-9404-101 |