Part Details for 1330-0607-10 by TE Connectivity
Overview of 1330-0607-10 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330-0607-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5483
|
Newark | Ribbon, Thermal Transfer Printer, Accessory Type:Printer Ribbon, For Use With:Te Connectivity Te3124, Te3112, T6112Ds, T200 Ident & T312M Thermal Transfer Printers, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity 1330-0607-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.1700 / $107.6800 | Buy Now |
DISTI #
1330-0607-10-ND
|
DigiKey | THERMAL TRANSFER RIBBON 300M BLK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$89.7698 / $103.5800 | Buy Now |
DISTI #
650-1330-0607-10
|
Mouser Electronics | Printers Black Printer Ribbon RHD 110mm T308S RoHS: Compliant | 58 |
|
$94.0400 / $100.4000 | Buy Now |
DISTI #
V36:1790_17676360
|
Arrow Electronics | RHD Thermal Transfer Ribbon for all T300 and T400 Printers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2331 | Americas - 4 |
|
$87.6100 / $99.9800 | Buy Now |
DISTI #
RYC742412-000
|
Heilind Electronics | 1330-0607-10 PRINTING RIBBON | Americas - 20 in Stock |
|
$100.5441 / $129.0000 | Buy Now |
|
Onlinecomponents.com | RHD Thermal Transfer Ribbon for all T300 and T400 Printers RoHS: Compliant |
7 In Stock 40 On Order |
|
$83.5200 / $98.9100 | Buy Now |
DISTI #
51628799
|
Verical | RHD Thermal Transfer Ribbon for all T300 and T400 Printers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 6 |
|
$112.8660 / $128.5830 | Buy Now |
DISTI #
69743400
|
Verical | RHD Thermal Transfer Ribbon for all T300 and T400 Printers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 4 |
|
$99.9800 | Buy Now |
DISTI #
742412-000
|
TTI | Printers 1330-0607-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$86.0400 / $99.4000 | Buy Now |
DISTI #
RYC742412-000
|
Interstate Connecting Components | 1330-0607-10 PRINTING RIBBON | 4 |
|
$100.5441 / $129.0000 | Buy Now |
Part Details for 1330-0607-10
1330-0607-10 CAD Models
1330-0607-10 Part Data Attributes
|
1330-0607-10
TE Connectivity
Buy Now
|
Compare Parts:
1330-0607-10
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |