Part Details for 1330-3300-101TT by TE Connectivity
Overview of 1330-3300-101TT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330-3300-101TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9540
|
Newark | Thermal Transfer Ribbon, T200 Printers, Accessory Type:Thermal Transfer Printer Ribbon, Black, 242 L X 4.3" W, For Use With:Te T200 Series Printers, Pvf Labels, Product Range:1330 Series, Colour:Black Rohs Compliant: Yes |Te Connectivity 1330-3300-101TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0000 / $52.7900 | Buy Now |
DISTI #
1330-3300-101TT-ND
|
DigiKey | THERMAL TRANSFER RIBBON BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.3400 | Buy Now |
DISTI #
650-1330-3300-101TT
|
Mouser Electronics | Printers PRINTER ACCESSORIES RoHS: Compliant | 0 |
|
$44.3300 / $53.3300 | Order Now |
DISTI #
RYC1330-3300-101TT
|
Heilind Electronics | Americas - 0 in Stock |
|
$48.5441 / $62.2831 | Buy Now | |
|
Onlinecomponents.com | Black 1330 Thermal Transfer Ribbons RoHS: Compliant |
10 In Stock |
|
$47.8000 / $70.9200 | Buy Now |
DISTI #
C95590-000
|
TTI | Printers 1330-3300-101TT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.0200 / $61.3000 | Buy Now |
DISTI #
RYC1330-3300-101TT
|
Interstate Connecting Components | 0 |
|
$48.5441 / $62.2831 | Buy Now | |
DISTI #
000000000001114786
|
Sager | Printers PRINTER ACCESSORIES Min Qty: 1 | 0 |
|
$45.0100 / $53.3200 | Buy Now |
DISTI #
4177708
|
element14 Asia-Pacific | RIBBON, PRINTER (L) RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.6059 / $53.2732 | Buy Now |
DISTI #
4177708
|
Farnell | RIBBON, PRINTER (L) RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$47.9539 / $52.8992 | Buy Now |
Part Details for 1330-3300-101TT
1330-3300-101TT CAD Models
1330-3300-101TT Part Data Attributes
|
1330-3300-101TT
TE Connectivity
Buy Now
|
Compare Parts:
1330-3300-101TT
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |