Part Details for 1330330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1330330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0715
|
Newark | Lmf 5.00/16/180 3.5Sn Or Bx |Weidmuller 1330330000 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $9.6500 | Buy Now |
DISTI #
281-8098-ND
|
DigiKey | TERM BLK 16POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$4.7233 / $8.5200 | Buy Now |
DISTI #
1330330000
|
Avnet Americas | PC Board Terminal Block Header 16 Position 5mm Straight Through Hole Orange Box (Alt: 1330330000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | 0 |
|
RFQ | |
DISTI #
470-1330330000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.00/16/180 3.5SN OR BX RoHS: Compliant | 0 |
|
$4.7200 / $8.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.7500 / $6.2400 | Buy Now | |
DISTI #
1330330000
|
Avnet Americas | PC Board Terminal Block Header 16 Position 5mm Straight Through Hole Orange Box (Alt: 1330330000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | 0 |
|
RFQ | |
DISTI #
1330330000
|
Avnet Americas | PC Board Terminal Block Header 16 Position 5mm Straight Through Hole Orange Box (Alt: 1330330000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | 0 |
|
RFQ |