Part Details for 1330710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1330710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8784
|
Newark | Tb, Wire To Brd, 2Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Block Rohs Compliant: Yes |Weidmuller 1330710000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
281-4008-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
369 In Stock |
|
$0.6020 / $1.7600 | Buy Now |
DISTI #
1330710000
|
Avnet Americas | Conn PC Board Terminal Block 2 POS 5.08mm RA Through Hole 20A Box (Alt: 1330710000) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 12 Weeks, 1 Days | 0 |
|
$0.5732 / $0.6603 | Buy Now |
DISTI #
470-1330710000
|
Mouser Electronics | Fixed Terminal Blocks 5.08/02/90 3.5SN OR RoHS: Compliant | 238 |
|
$0.5710 / $1.6800 | Buy Now |
|
Bristol Electronics | 1317 |
|
RFQ | ||
DISTI #
1330710000
|
Avnet Abacus | Conn PC Board Terminal Block 2 POS 5.08mm RA Through Hole 20A Box (Alt: 1330710000) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |