Part Details for 1331710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1331710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8119-ND
|
DigiKey | LMF 5.00/03/90 3.5SN OR BX Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
299 In Stock |
|
$0.8857 / $2.2600 | Buy Now |
DISTI #
1331710000
|
Avnet Americas | PC Board Terminal Block Header 3 Position 5mm Right Angle Through Hole Orange Box (Alt: 1331710000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1331710000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.00/03/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$0.8850 / $2.2500 | Order Now |
|
Onlinecomponents.com | 40 Factory Stock |
|
$0.9150 / $1.2860 | Buy Now | |
DISTI #
1331710000
|
Avnet Americas | PC Board Terminal Block Header 3 Position 5mm Right Angle Through Hole Orange Box (Alt: 1331710000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
1331710000
|
Avnet Americas | PC Board Terminal Block Header 3 Position 5mm Right Angle Through Hole Orange Box (Alt: 1331710000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
|
Master Electronics | 40 Factory Stock |
|
$0.9150 / $1.2860 | Buy Now |