Part Details for 1331930000 by Weidmüller Interface GmbH & Co. KG
Overview of 1331930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0859
|
Newark | Lmf 5.00/22/90 3.5Sn Or Bx |Weidmuller 1331930000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $11.9600 | Buy Now |
DISTI #
281-7695-ND
|
DigiKey | LMF 5.00/22/90 3.5SN OR BX Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
44 In Stock |
|
$6.3673 / $10.1900 | Buy Now |
DISTI #
1331930000
|
Avnet Americas | PC Board Terminal Block Header 22 Position 5mm Right Angle Through Hole Orange Box (Alt: 1331930000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1331930000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.00/22/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$6.3600 / $10.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.7100 / $8.2900 | Buy Now | |
DISTI #
1331930000
|
Avnet Americas | PC Board Terminal Block Header 22 Position 5mm Right Angle Through Hole Orange Box (Alt: 1331930000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
1331930000
|
Avnet Americas | PC Board Terminal Block Header 22 Position 5mm Right Angle Through Hole Orange Box (Alt: 1331930000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ |