Part Details for 13320 by Desco Industries Inc
Overview of 13320 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1297
|
Newark | Bag, Statshield, Metal-Out,zip 18In X 18In, 100 Ea/Pack |Desco 13320 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$137.5600 / $140.3700 | Buy Now |
DISTI #
13320-ND
|
DigiKey | BAG SHD MTL OUT 18X18" 100PC Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.2400 | Buy Now |
DISTI #
809-13320
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-OUT,ZIP 18IN x 18IN, 100 EA/PACK | 0 |
|
$116.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$99.7500 / $129.2500 | Buy Now | |
DISTI #
DES-13320
|
Techni-Tool, Inc. | Desco 13320 Shield Bag, Statshield, Aluminum Metal Outer Layer, with Zipper, 18in x 18in, 100/Pack | 0 |
|
$129.2400 | Buy Now |
DISTI #
DES-13320
|
TestEquity LLC | Desco 13320 Shield Bag, Statshield, Aluminum Metal Outer Layer, with Zipper, 18in x 18in, 100/Pack | 0 |
|
$129.2400 | Buy Now |