Part Details for 1332554CH by Marathon Special Products
Overview of 1332554CH by Marathon Special Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1332554CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M1422
|
Newark | Tb, Power Distribution, 2Pole, 350Kcmil, Rated Current:310A, Rated Voltage:600V, No. Of Poles:2 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Marathon Special Products 1332554CH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$117.3400 | Buy Now |
DISTI #
70591806
|
RS | Terminal Block, Power, 2 Pole, 310 AMPS, 600V AC/DC | Marathon Special Products 1332554CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$116.1700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw Cable Mount 310A RoHS: Compliant |
1 In Stock |
|
$90.0000 / $138.5900 | Buy Now |
DISTI #
2504062
|
element14 Asia-Pacific | 33M1422 RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$111.2411 | Buy Now |
DISTI #
2504062
|
Farnell | TB, POWER DISTRIBUTION, 2POLE, 350KCMIL RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 2 Days Container: Each | 7 |
|
$126.6092 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw Cable Mount 310A RoHS: Compliant |
1 In Stock |
|
$90.0000 / $138.5900 | Buy Now |
Part Details for 1332554CH
1332554CH CAD Models
1332554CH Part Data Attributes
|
1332554CH
Marathon Special Products
Buy Now
|
Compare Parts:
1332554CH
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |