Part Details for 1335660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1335660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1335660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8842
|
Newark | Terminal Block, Pluggable, 5Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:25.9A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1335660000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 | Buy Now |
DISTI #
1335660000-ND
|
DigiKey | SLF 5.08HC/05/180F SN OR BX Min Qty: 54 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1591 | Buy Now |
DISTI #
1335660000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335660000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
470-1335660000
|
Mouser Electronics | Pluggable Terminal Blocks SLF 5.08/05/180F SN OR BX RoHS: Compliant | 0 |
|
$3.2600 / $7.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.1100 / $3.8700 | Buy Now | |
DISTI #
1335660000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335660000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
1335660000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335660000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
2893093
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9671 / $6.6083 | Buy Now |
DISTI #
2893093
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$4.7835 / $5.9325 | Buy Now |