Part Details for 1335680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1335680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1335680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0918
|
Newark | Slf 5.08/06/180F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1335680000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $7.5600 | Buy Now |
DISTI #
61AC8843
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:25.9A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1335680000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 | Buy Now |
DISTI #
4381-1335680000-ND
|
DigiKey | SLF 5.08HC/06/180F SN OR BX Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
14 In Stock |
|
$2.8410 / $5.8038 | Buy Now |
DISTI #
1335680000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335680000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1335680000
|
Mouser Electronics | Pluggable Terminal Blocks SLF 5.08/06/180F SN OR BX RoHS: Compliant | 0 |
|
$3.7700 / $7.5300 | Order Now |
|
Onlinecomponents.com | 32 Factory Stock |
|
$3.8200 / $5.0300 | Buy Now | |
DISTI #
1335680000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335680000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
1335680000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335680000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
2893094
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 6POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3686 / $7.0087 | Buy Now |
DISTI #
2893094
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 6POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$5.2574 / $5.8444 | Buy Now |