Part Details for 1336190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1336190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1336190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0953
|
Newark | Slf 5.08/04/180F Sn Bk Bx |Weidmuller 1336190000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.2400 | Buy Now |
DISTI #
1336190000-ND
|
DigiKey | SLF 5.08HC/04/180F SN BK BX Min Qty: 60 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2243 | Buy Now |
DISTI #
1336190000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5.08mm Straight Cable Mount Black Box (Alt: 1336190000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1336190000
|
Mouser Electronics | Pluggable Terminal Blocks SLF 5.08/04/180F SN BK BX | 60 |
|
$2.6100 / $5.8200 | Buy Now |
DISTI #
WEI1336190000
|
Heilind Electronics | SLF 5.08/04/180F SN BK BX C | Americas - 30 in Stock |
|
$3.0642 / $3.3195 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5400 / $3.1700 | Buy Now | |
DISTI #
1336190000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5.08mm Straight Cable Mount Black Box (Alt: 1336190000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
1336190000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5.08mm Straight Cable Mount Black Box (Alt: 1336190000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
WEI1336190000
|
Interstate Connecting Components | SLF 5.08/04/180F SN BK BX C | 10 |
|
$3.0642 / $3.3195 | Buy Now |