Part Details for 1336354 by Phoenix Contact
Overview of 1336354 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1336354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1336354-ND
|
DigiKey | MULTI-LEVEL DIN RAIL TERM BLOCK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$15.2143 / $20.6600 | Buy Now |
DISTI #
651-1336354
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-L RD/L BU/L LED 24 GN/L RoHS: Compliant | 100 |
|
$15.0400 / $19.9600 | Buy Now |
DISTI #
74711376
|
RS | PT 2,5-L RD/L BU/L LED 24 GN/L | Phoenix Contact 1336354 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0800 / $18.3600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.5400 / $22.0700 | Buy Now | |
DISTI #
000000000007172255
|
Sager | PT 2 5-L RD/L BU/L LED 24 GN/L Min Qty: 50 | 0 |
|
$18.0400 / $18.7100 | Buy Now |
|
Master Electronics | 0 |
|
$15.5400 / $22.0700 | Buy Now | |
|
Neutron USA | Multi-level terminal block, 4row/pos, 8conn, c s: 2.5 mm2, Push-in conn, Gray, Mt: NS 35/7,5, NS 35/15, PT 2,5-L RD/L BU/L LED 24 GN/L LED 24 RD | 50 |
|
$54.9900 | Buy Now |
Part Details for 1336354
1336354 CAD Models
1336354 Part Data Attributes:
|
1336354
Phoenix Contact
Buy Now
|
Compare Parts:
1336354
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |