Part Details for 1337775-2 by TE Connectivity
Overview of 1337775-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1337775-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5533
|
Newark | Rf/Coaxial Cable Assembly, Bnc Plug, Bnc Plug, 19.69 ", 500 Mm, Black Rohs Compliant: No |Greenpar Te Connectivity 1337775-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$12.1100 / $17.1900 | Buy Now |
Part Details for 1337775-2
1337775-2 CAD Models
1337775-2 Part Data Attributes
|
1337775-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1337775-2
TE Connectivity
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | BNC PLUG | |
Connector Side2 | BNC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO |