Part Details for 13380-10PG-331 by Switchcraft Conxall
Overview of 13380-10PG-331 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13380-10PG-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13380-10PG-331-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$13.5441 / $18.9600 | Buy Now |
DISTI #
502-13380-10PG-331
|
Mouser Electronics | Standard Circular Connector MAXI-CON CABLE #16 CRIMP RoHS: Compliant | 68 |
|
$13.5400 / $17.8200 | Buy Now |
DISTI #
70025395
|
RS | Maxi-Con-X Cable End #16 contact Solder cup 10 pin Weathertight cable .31-. | Conxall 13380-10PG-331 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3100 | RFQ |
DISTI #
CXA13380-10PG-331
|
Heilind Electronics | Americas - 67 in Stock |
|
$14.3065 / $15.6500 | Buy Now | |
|
Onlinecomponents.com | Conn Field Installable PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant |
91 In Stock |
|
$13.0100 / $16.8800 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 10 Pin - Crimp Contacts | 256 |
|
$14.0900 / $18.0600 | Buy Now |
DISTI #
000000000001504218
|
Sager | Standard Circular Connector MAXI-CON CABLE #16 CRIMP Min Qty: 1 | 0 |
|
$11.9000 / $16.7500 | Buy Now |
|
Master Electronics | Conn Field Installable PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant |
91 In Stock |
|
$13.0100 / $16.8800 | Buy Now |
Part Details for 13380-10PG-331
13380-10PG-331 CAD Models
13380-10PG-331 Part Data Attributes
|
13380-10PG-331
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
13380-10PG-331
Switchcraft Conxall
Circular Connector, 10 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |