Part Details for 13382-10PG-331 by Switchcraft Conxall
Overview of 13382-10PG-331 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13382-10PG-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13382-10PG-331-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$15.7032 / $21.8400 | Buy Now |
DISTI #
502-13382-10PG-331
|
Mouser Electronics | Standard Circular Connector MAXI-CON CABLE #16 SOLDER RoHS: Compliant | 55 |
|
$15.7000 / $19.8100 | Buy Now |
DISTI #
70932523
|
RS | MAXI-CON CABLE #16 SOLDER | Conxall 13382-10PG-331 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$14.1800 / $19.3100 | Buy Now |
DISTI #
1338210PG331
|
TTI | Standard Circular Connector CABLE PLUG 10 #16 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$14.0400 / $19.6100 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 10 Pin - Solder Contacts | 212 |
|
$17.5400 / $22.4800 | Buy Now |
DISTI #
000000000001504223
|
Sager | Standard Circular Connector MAXI-CON CABLE #16 SOLDER Min Qty: 100 | 0 |
|
$14.3500 / $18.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 In Stock |
|
$14.1800 / $19.3100 | Buy Now |
Part Details for 13382-10PG-331
13382-10PG-331 CAD Models
13382-10PG-331 Part Data Attributes
|
13382-10PG-331
Switchcraft Conxall
Buy Now
|
Compare Parts:
13382-10PG-331
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |