Part Details for 1338701-8 by TE Connectivity
Overview of 1338701-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1338701-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1338701-8-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$190.8900 / $211.3400 | Buy Now |
DISTI #
1338701-8
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 1338701-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
571-1338701-8
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMBINATION | 0 |
|
$187.8400 / $211.3300 | Order Now |
DISTI #
AMP1338701-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$144.9265 / $214.2858 | Buy Now | |
|
Onlinecomponents.com | ANVIL, COMBINATION |
4 In Stock |
|
$176.0100 / $232.2300 | Buy Now |
DISTI #
1338701-8
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 1338701-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$159.3000 / $191.7000 | Buy Now |
DISTI #
AMP1338701-8
|
Interstate Connecting Components | 0 |
|
$144.9265 / $214.2858 | Buy Now | |
|
Master Electronics | ANVIL, COMBINATION |
4 In Stock |
|
$176.0100 / $232.2300 | Buy Now |