Part Details for 134-10-310-00-010000 by Mill-Max Mfg Corp
Overview of 134-10-310-00-010000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 134-10-310-00-010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13410-31000010000-ND
|
DigiKey | CONN HDR DIP POST 10POS GOLD Min Qty: 80 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6926 | Buy Now |
DISTI #
575-13410310000100
|
Mouser Electronics | Headers & Wire Housings 10P DIP HDR OPEN FRAME .236L RoHS: Compliant | 0 |
|
$9.9900 / $10.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tube | 0Tube |
|
$10.1000 | Buy Now |
DISTI #
000000000000400718
|
Sager | Headers & Wire Housings 10P DIP HDR OPEN FRAME .236L Min Qty: 50 | 0 |
|
$2.5400 / $16.7600 | Buy Now |
Part Details for 134-10-310-00-010000
134-10-310-00-010000 CAD Models
134-10-310-00-010000 Part Data Attributes
|
134-10-310-00-010000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
134-10-310-00-010000
Mill-Max Mfg Corp
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 10 |