Part Details for 134-1000-020 by Cinch Connectivity Solutions
Overview of 134-1000-020 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-1000-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-134-1000-020-ND
|
DigiKey | ADAPTER ASSEMBLY, 1.85MM JACK TO Min Qty: 1 Lead time: 9 Weeks Container: Bag |
15 In Stock |
|
$243.5812 / $272.6700 | Buy Now |
DISTI #
530-134-1000-020
|
Mouser Electronics | RF Adapters - Between Series Adapter assembly 1.85mmJck-2.92mmJck RoHS: Compliant | 11 |
|
$266.1500 | Buy Now |
DISTI #
72308070
|
RS | Adapter assembly, 1.85mm Jack To 2.92mm Jack | Johnson-Cinch Connectivity Solutions 134-1000-020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$311.1900 / $346.4200 | RFQ |
DISTI #
77699191
|
Verical | 134-1000-020 Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 4 |
|
$307.2727 / $321.8249 | Buy Now |
DISTI #
EFJ134-1000-020
|
Interstate Connecting Components | ADAPTER ASSEMBLY, 1.85MM JACK ADAPTER | 0 |
|
Buy Now |
Part Details for 134-1000-020
134-1000-020 CAD Models
134-1000-020 Part Data Attributes:
|
134-1000-020
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
134-1000-020
Cinch Connectivity Solutions
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions |