Part Details for 134-1000-022 by Bel Fuse
Overview of 134-1000-022 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-1000-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134-1000-022
|
Avnet Americas | RF / Coaxial Adapter, 1.85mm Coaxial, Plug, 2.92mm Coaxial, Jack, Straight Adapter, 50 ohm - Bag (Alt: 134-1000-022) Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$212.0400 / $279.0000 | Buy Now |
DISTI #
37AJ4441
|
Avnet Americas | RF / Coaxial Adapter, 1.85mm Coaxial, Plug, 2.92mm Coaxial, Jack, Straight Adapter, 50 ohm - Bulk (Alt: 37AJ4441) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$243.0000 / $297.0000 | Buy Now |
DISTI #
134-1000-022
|
Avnet Americas | RF / Coaxial Adapter, 1.85mm Coaxial, Plug, 2.92mm Coaxial, Jack, Straight Adapter, 50 ohm - Bag (Alt: 134-1000-022) Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$212.0400 / $279.0000 | Buy Now |
DISTI #
37AJ4441
|
Avnet Americas | RF / Coaxial Adapter, 1.85mm Coaxial, Plug, 2.92mm Coaxial, Jack, Straight Adapter, 50 ohm - Bulk (Alt: 37AJ4441) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$243.0000 / $297.0000 | Buy Now |