Part Details for 134-1000-026 by Cinch Connectivity Solutions
Overview of 134-1000-026 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-1000-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10486-ND
|
DigiKey | ADAPTER 1.85MM PLUG-SMPM JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$328.8760 / $368.1400 | Buy Now |
DISTI #
530-134-1000-026
|
Mouser Electronics | RF Adapters - Between Series Adapter 1.85mm plug to SMPM jack RoHS: Compliant | 0 |
|
$351.5300 | Order Now |
DISTI #
71225823
|
RS | Adapter Assembly, 1.85mm Plug-SMPM Jack, 1.85mm/2.4mm Adapter Series | Johnson-Cinch Connectivity Solutions 134-1000-026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$364.5000 | Buy Now |
DISTI #
EFJ134-1000-026
|
Interstate Connecting Components | ADAPTER ASSEMBLY, 1.85MM PLUG 1.85MM | 0 |
|
Buy Now |
Part Details for 134-1000-026
134-1000-026 CAD Models
134-1000-026 Part Data Attributes:
|
134-1000-026
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
134-1000-026
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |