Part Details for 134-1000-027 by Cinch Connectivity Solutions
Overview of 134-1000-027 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-1000-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10487-ND
|
DigiKey | ADAPTER 1.85MM PLUG-SMPM PLUG Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$328.8760 / $368.1400 | Buy Now |
DISTI #
530-134-1000-027
|
Mouser Electronics | RF Adapters - Between Series Adapter 1.85mm plug to SMPM plug Full De RoHS: Compliant | 3 |
|
$341.1400 | Buy Now |
DISTI #
71225824
|
RS | Adapter assembly 1.85mm plug to SMPM plug (Full Detent) | Johnson-Cinch Connectivity Solutions 134-1000-027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$423.9000 | Buy Now |
DISTI #
EFJ134-1000-027
|
Interstate Connecting Components | ADAPTER ASSEMBLY, 1.85MM PLUG 1.85MM | 0 |
|
Buy Now | |
DISTI #
134-1000-027
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$294.8700 / $311.5400 | Buy Now |
Part Details for 134-1000-027
134-1000-027 CAD Models
134-1000-027 Part Data Attributes
|
134-1000-027
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
134-1000-027
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |