Part Details for 134-1018-021 by Bel Fuse
Overview of 134-1018-021 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-1018-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134-1018-021
|
Avnet Americas | Conn SMA-MCX Adapter RCP/RCP 0Hz to 6GHz ST - Bag (Alt: 134-1018-021) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bag | 0 |
|
$17.7072 / $37.5100 | Buy Now |
DISTI #
83F6810
|
Avnet Americas | Conn SMA-MCX Adapter RCP/RCP 0Hz to 6GHz ST - Bulk (Alt: 83F6810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$33.1600 / $42.3500 | Buy Now |
DISTI #
134-1018-021
|
Avnet Americas | Conn SMA-MCX Adapter RCP/RCP 0Hz to 6GHz ST - Bag (Alt: 134-1018-021) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bag | 0 |
|
$17.7072 / $37.5100 | Buy Now |
DISTI #
83F6810
|
Avnet Americas | Conn SMA-MCX Adapter RCP/RCP 0Hz to 6GHz ST - Bulk (Alt: 83F6810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$33.1600 / $42.3500 | Buy Now |
DISTI #
134-1018-021
|
Avnet Americas | Conn SMA-MCX Adapter RCP/RCP 0Hz to 6GHz ST - Bag (Alt: 134-1018-021) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bag | 0 |
|
$17.7072 / $37.5100 | Buy Now |
DISTI #
83F6810
|
Avnet Americas | Conn SMA-MCX Adapter RCP/RCP 0Hz to 6GHz ST - Bulk (Alt: 83F6810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$33.1600 / $42.3500 | Buy Now |
Part Details for 134-1018-021
134-1018-021 CAD Models
134-1018-021 Part Data Attributes
|
134-1018-021
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
134-1018-021
Bel Fuse
RF Connector Adapter, MCX-SMA, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Adapter Style | MCX-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.03 |