Part Details for 134-1018-021 by Cinch Connectivity Solutions
Overview of 134-1018-021 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-1018-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J627-ND
|
DigiKey | CONN ADAPT SMA JACK TO MCX JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7 In Stock |
|
$30.2500 / $36.2600 | Buy Now |
DISTI #
530-134-1018-021
|
Mouser Electronics | RF Adapters - Between Series SMA JCK/MCX JCK GLD RoHS: Compliant | 23 |
|
$33.7000 / $44.5100 | Buy Now |
DISTI #
70090508
|
RS | SMA Jack to MCX Jack Assembly, Adapter | Johnson-Cinch Connectivity Solutions 134-1018-021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$31.3400 / $44.7700 | Buy Now |
DISTI #
EFJ134-1018-021
|
Interstate Connecting Components | 0 |
|
$30.6250 / $38.4127 | Buy Now |
Part Details for 134-1018-021
134-1018-021 CAD Models
134-1018-021 Part Data Attributes
|
134-1018-021
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
134-1018-021
Cinch Connectivity Solutions
RF Connector Adapter, SMA-MCX, Female-Female, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | SMA-MCX | |
Additional Feature | INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.21 |