Part Details for 1341230200 by Weidmüller Interface GmbH & Co. KG
Overview of 1341230200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1341230200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1341230200-ND
|
DigiKey | SAIE-M12S-5S2.0U HW Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$28.7700 | Buy Now |
DISTI #
1341230200
|
Avnet Americas | Cable Assembly PUR 2m 5 Position M12 Circular Plug - Bulk (Alt: 1341230200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1341230200
|
Mouser Electronics | Circular Metric Connectors SAIE-M12S-5S2.0U HW RoHS: Compliant | 0 |
|
$21.3000 / $28.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$20.4800 / $27.1100 | Buy Now | |
DISTI #
1341230200
|
Avnet Americas | Cable Assembly PUR 2m 5 Position M12 Circular Plug - Bulk (Alt: 1341230200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |