Part Details for 1342627 by Essentra Components
Overview of 1342627 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1342627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-1342627
|
Mouser Electronics | Conduit Fittings & Accessories PLG FLD ABSRB YEL 24.6X25MM | 0 |
|
$0.9720 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | Fluid Absorption Plugs - 24.6 mm - 25.0 mm - PP - Fiber - Yellow RoHS: Compliant | 0 |
|
$0.9930 / $1.4480 | Buy Now |
DISTI #
RIC1342627
|
DB Roberts | 0 |
|
RFQ |