Part Details for 13435 by Desco Industries Inc
Overview of 13435 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4359
|
Newark | Bag, Statshield, Metal-In 5In X 10In, 100 Ea/Pack |Desco 13435 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$15.7700 / $18.2500 | Buy Now |
DISTI #
809-13435
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN 5IN x 10IN, 100 EA/PACK | 0 |
|
$13.3800 / $14.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.7600 / $17.7400 | Buy Now | |
DISTI #
10053169
|
Techni-Tool, Inc. | Desco 13435 Statshield Metal-In Bag, 5" x 10", 100 Ea/Pk | 0 |
|
$15.5000 | Buy Now |
DISTI #
10053169
|
TestEquity LLC | Desco 13435 Statshield Metal-In Bag, 5" x 10", 100 Ea/Pk | 0 |
|
$15.5000 | Buy Now |