Part Details for 13445 by Desco Industries Inc
Overview of 13445 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2575
|
Newark | Bag, Anti-Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:6", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Esd Storage Type:Bag Rohs Compliant: Yes |Desco 13445 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$15.8700 | Buy Now |
DISTI #
16-1030-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 6"X10" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
8521 In Stock |
|
$0.1600 | Buy Now |
DISTI #
809-13445
|
Mouser Electronics | Anti-Static Control Products SHIELDING BAGS 6 X 10 100 PACK RoHS: Compliant | 49 |
|
$13.7000 / $14.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4300 / $18.1700 | Buy Now |
DISTI #
211WA066
|
Techni-Tool, Inc. | Desco 13445 Statshield ESD Bag, Metal-In, Open Top, 6in x 10in, 100 Ea/Pack | 0 |
|
$15.1600 | Buy Now |
DISTI #
211WA066
|
TestEquity LLC | Desco 13445 Statshield ESD Bag, Metal-In, Open Top, 6in x 10in, 100 Ea/Pack | 0 |
|
$15.1600 | Buy Now |