Part Details for 13449 by Desco Industries Inc
Overview of 13449 by Desco Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
809-13449
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN 6IN x 26IN, 100 EA/PACK | 0 |
|
$41.1800 / $43.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.4200 / $49.6100 | Buy Now |
DISTI #
10064902
|
Techni-Tool, Inc. | Desco 13449 Bag, Statshield, Metal-In 6" x 26", 100 Ea/Pack | 0 |
|
$43.3500 | Buy Now |
DISTI #
10064902
|
TestEquity LLC | Desco 13449 Bag, Statshield, Metal-In 6" x 26", 100 Ea/Pack | 0 |
|
$43.3500 | Buy Now |