Part Details for 1345 by Anderson Power Products
Overview of 1345 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2117
|
Newark | Plug/Rcpt Housing, 1Pos, Red, Product Range:Powerpole Pp45 Series, Gender:Plug, Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Anderson Powerpole Pp-45 Series Power Contacts Rohs Compliant: Yes |Anderson Power Products 1345 (Alternate Part Number: 00051128558140 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3800 / $2.5000 | Buy Now |
DISTI #
2243-1345-KIT-ND
|
DigiKey | CONN PLUG 1POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
30 In Stock |
|
$10.6080 / $12.2200 | Buy Now |
DISTI #
879-1345
|
Mouser Electronics | Heavy Duty Power Connectors PP45 RED #10-14 AWG 45A 10/14 AWG CONT RoHS: Compliant | 350 |
|
$1.2400 / $2.2800 | Buy Now |
DISTI #
71530786
|
RS | Rectangular High Current Connector PP45-CONN-RED | Anderson Power Products 1345 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1.4000 / $2.3400 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Powerpole PP45 Series - Plug - Receptacle - 1 Position - 10 to 14 AWG - Red. RoHS: Compliant |
1274 In Stock |
|
$1.1100 / $1.9100 | Buy Now |
DISTI #
59276309
|
Verical | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Min Qty: 50 Package Multiple: 25 Date Code: 2136 | Americas - 1250 |
|
$1.5660 / $2.5298 | Buy Now |
DISTI #
1345
|
TME | APP Min Qty: 1 | 0 |
|
$1.3200 / $2.2200 | RFQ |
|
Master Electronics | Connector Housing - Powerpole PP45 Series - Plug - Receptacle - 1 Position - 10 to 14 AWG - Red. RoHS: Compliant |
1274 In Stock |
|
$1.1100 / $1.9100 | Buy Now |
Part Details for 1345
1345 CAD Models
1345 Part Data Attributes:
|
1345
Anderson Power Products
Buy Now
|
Compare Parts:
1345
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |