Part Details for 134865-000 by TE Connectivity
Overview of 134865-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134865-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134865-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 134865-000) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$503.7420 / $606.1980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Container: Bag | 0Bag |
|
$547.3100 | Buy Now |
DISTI #
RYCD-500-0456-2-613-079
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | D-500-0456-2-613-079 RoHS: Compliant | 0 |
|
$454.2200 / $792.8100 | Buy Now |
DISTI #
134865-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 134865-000) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$503.7420 / $606.1980 | Buy Now |
DISTI #
134865-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 134865-000) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$503.7420 / $606.1980 | Buy Now |
|
Master Electronics | D-500-0456-2-613-079 RoHS: Compliant | 0 |
|
$454.2200 / $792.8100 | Buy Now |
Part Details for 134865-000
134865-000 CAD Models
134865-000 Part Data Attributes
|
134865-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
134865-000
TE Connectivity
Wire And Cable, 0AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 2.007 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |