-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1796-ND
|
DigiKey | CAP TANT 33UF 10% 75V AXIAL Min Qty: 1 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$78.4049 / $90.2300 | Buy Now |
|
New Advantage Corporation | 134D Series 33 uF �10 % 75 V Axial Through Hole Wet Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$61.9300 / $66.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
134D336X9075C6
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
134D336X9075C6
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 429 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 134D336X9075C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134D336X9075C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134D336X9075C6 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 134D336X9075C6 vs 134D336X9075C6 |
134D336X9075C6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 134D336X9075C6 vs 134D336X9075C6E3 |