Part Details for 134D407X0100K6 by Vishay Intertechnologies
Overview of 134D407X0100K6 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134D407X0100K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134D407X0100K6
|
Avnet Americas | Cap Tant Wet 400uF 100V 20% Axial Tray - Bulk (Alt: 134D407X0100K6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$261.6030 / $332.3327 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
134D407X0100K6
|
TTI | Tantalum Capacitors - Wet 400UF 100V 20% K (T4) Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$143.1200 / $148.2400 | Buy Now |
DISTI #
134D407X0100K6
|
Avnet Americas | Cap Tant Wet 400uF 100V 20% Axial Tray - Bulk (Alt: 134D407X0100K6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$261.6030 / $332.3327 | Buy Now |
Part Details for 134D407X0100K6
134D407X0100K6 CAD Models
134D407X0100K6 Part Data Attributes:
|
134D407X0100K6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
134D407X0100K6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 400uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Capacitance | 400 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1267.5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |