Part Details for 135-3271 by Dialight
Overview of 135-3271 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-3271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M7573
|
Newark | Min. Panel Ind. Rohs Compliant: Yes |Dialight 135-3271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$5.2900 / $8.8400 | Buy Now |
DISTI #
2266-135-3271-ND
|
DigiKey | MIN. PANEL IND. Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$5.2000 | Buy Now |
DISTI #
645-135-3271
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Compliant | 90 |
|
$4.8400 / $9.7700 | Buy Now |
|
Onlinecomponents.com | Cap Optical Lenses for Panel Mount Indicator |
55 In Stock |
|
$5.3100 / $11.6900 | Buy Now |
DISTI #
135-3271
|
TTI | Lamp Lenses MIN PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 135-3271
|
PEI Genesis | IN LENS 95 BASE RED 32 7 | 55 |
|
Buy Now | |
DISTI #
000000000000024027
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | Cap Optical Lenses for Panel Mount Indicator |
55 In Stock |
|
$5.3100 / $11.6900 | Buy Now |