Part Details for 135-3273-003 by Dialight
Overview of 135-3273-003 by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 135-3273-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6572
|
Newark | Lens Cap, Cylindrical, Yellow, Indicator, Indicator Lens Colour:Yellow, Lens Shape:Cylindrical, Mounting Hole Dia:17.46Mm, Accessory Type:Lens Cap, Product Range:135 Series, For Use With:Dialight Incandescent Panel Mount Indicators Rohs Compliant: No |Dialight 135-3273-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$8.6400 / $13.6300 | Buy Now |
DISTI #
2266-135-3273-003-ND
|
DigiKey | MIN. PANEL IND. Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
175 In Stock |
|
$6.4900 / $8.9300 | Buy Now |
DISTI #
645-135-3273-003
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Not Compliant | 10 |
|
$6.4900 / $11.9300 | Buy Now |
DISTI #
70082625
|
RS | Panel Mount Indicator 135-3273-003 135 Series LED Lens | Dialight 135-3273-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 |
|
$10.7000 / $13.3700 | Buy Now |
|
Onlinecomponents.com | Round Optical Lens Amber Polycarbonate |
165 Partner Stock |
|
$6.4000 / $10.5500 | Buy Now |
DISTI #
17898151
|
Verical | Round Optical Lens Amber Polycarbonate RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 175 |
|
$6.0800 / $8.3700 | Buy Now |
DISTI #
135-3273-003
|
TTI | Lamp Lenses MIN PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 135-3273-003
|
PEI Genesis | MIN. PANEL IND. | 175 |
|
Buy Now | |
DISTI #
000000000000304935
|
Sager | Lamp Lenses MIN PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | Round Optical Lens Amber Polycarbonate |
165 Partner Stock |
|
$6.4000 / $10.5500 | Buy Now |
Part Details for 135-3273-003
135-3273-003 CAD Models
135-3273-003 Part Data Attributes:
|
135-3273-003
Dialight
Buy Now
Datasheet
|
Compare Parts:
135-3273-003
Dialight
LED Mounting Hardware
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |