-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10407-ND
|
DigiKey | CONN MMCX PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
25 In Stock |
|
$9.4031 / $15.5500 | Buy Now |
DISTI #
530-135-3433-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT PLG RG179/U RoHS: Compliant | 0 |
|
$9.5400 / $13.1600 | Order Now |
DISTI #
70880644
|
RS | MMCX Plug Assembly, Straight Cabled, RG179 | Johnson-Cinch Connectivity Solutions 135-3433-001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5200 / $11.9000 | RFQ |
DISTI #
EFJ135-3433-001
|
Interstate Connecting Components | 0 |
|
$10.2344 / $11.1112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
135-3433-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-3433-001
Cinch Connectivity Solutions
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 179/U; RG 187, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
This table gives cross-reference parts and alternative options found for 135-3433-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135-3433-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135-3433-001 | RF MMCX Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | Johnson Components | 135-3433-001 vs 135-3433-001 |