Part Details for 135-3436-101 by Bel Fuse
Overview of 135-3436-101 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 135-3436-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-3436-101
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bag (Alt: 135-3436-101) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$6.2372 / $9.5170 | Buy Now |
DISTI #
135-3436-101
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bag (Alt: 135-3436-101) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$6.2372 / $9.5170 | Buy Now |
DISTI #
135-3436-101
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bag (Alt: 135-3436-101) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$6.2372 / $9.5170 | Buy Now |
Part Details for 135-3436-101
135-3436-101 CAD Models
135-3436-101 Part Data Attributes
|
135-3436-101
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
135-3436-101
Bel Fuse
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | INSERTION LOSS MAX AT 1 GHZ | |
Body Depth | 0.276 inch | |
Body Length | 0.137 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.56 |
Alternate Parts for 135-3436-101
This table gives cross-reference parts and alternative options found for 135-3436-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135-3436-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135-9436-101 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | 135-3436-101 vs 135-9436-101 |