-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J596-ND
|
DigiKey | CONN MMCX PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
18 In Stock |
|
$7.6750 / $10.9400 | Buy Now |
DISTI #
530-135-3436-101
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX R/A CRIMP PLUG RoHS: Compliant | 98 |
|
$7.5300 / $10.8800 | Buy Now |
DISTI #
70090560
|
RS | MMCX Plug, Right Angle Cabled, .047 Flex | Johnson-Cinch Connectivity Solutions 135-3436-101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8700 / $11.2500 | RFQ |
DISTI #
EFJ135-3436-101
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$8.7031 / $9.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
135-3436-101
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-3436-101
Cinch Connectivity Solutions
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.25 |