Part Details for 135-3801-201 by Bel Fuse
Overview of 135-3801-201 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-3801-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-3801-201
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 135-3801-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 65 |
|
RFQ | |
DISTI #
135-3801-201
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 135-3801-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 65 |
|
RFQ | |
DISTI #
135-3801-201
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 135-3801-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 65 |
|
RFQ | |
DISTI #
135-3801-201
|
Avnet Abacus | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 135-3801-201) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135-3801-201
135-3801-201 CAD Models
135-3801-201 Part Data Attributes
|
135-3801-201
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
135-3801-201
Bel Fuse
RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.136 inch | |
Body Depth | 0.186 inch | |
Body Length | 0.136 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Material | BRASS | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 6.2272 N |