Part Details for 135-3801-201 by Johnson Components
Overview of 135-3801-201 by Johnson Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-3801-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold RoHS: Compliant |
1801 In Stock |
|
$3.0700 / $4.2800 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 112 |
|
$7.4000 / $12.0000 | Buy Now | |
|
Master Electronics | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold RoHS: Compliant |
1801 In Stock |
|
$3.0700 / $4.2800 | Buy Now |
Part Details for 135-3801-201
135-3801-201 CAD Models
135-3801-201 Part Data Attributes
|
135-3801-201
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
135-3801-201
Johnson Components
RF MMCX Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |