Part Details for 135-3801-811 by Bel Fuse
Overview of 135-3801-811 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-3801-811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-3801-811
|
Avnet Americas | Conn MMCX PL 0Hz to 1GHz 50Ohm ST Gold - Bag (Alt: 135-3801-811) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.4904 / $19.8245 | Buy Now |
DISTI #
17C6693
|
Avnet Americas | Conn MMCX PL 0Hz to 1GHz 50Ohm ST Gold - Bulk (Alt: 17C6693) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |