Part Details for 135-3801-811 by Cinch Connectivity Solutions
Overview of 135-3801-811 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-3801-811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10534-ND
|
DigiKey | CONN TERMINATOR PLUG MMCX 50OHM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
274 In Stock |
|
$15.9876 / $19.1700 | Buy Now |
DISTI #
530-135-3801-811
|
Mouser Electronics | RF Terminators DUMMY LOAD PLG RoHS: Compliant | 175 |
|
$17.6500 / $23.1200 | Buy Now |
DISTI #
70880751
|
RS | MMCX Plug, Dummy Load, 50 Ohm | Johnson-Cinch Connectivity Solutions 135-3801-811 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0400 / $22.9100 | RFQ |
Part Details for 135-3801-811
135-3801-811 CAD Models
135-3801-811 Part Data Attributes
|
135-3801-811
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-3801-811
Cinch Connectivity Solutions
RF MMCX Connector, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 135-3801-811
This table gives cross-reference parts and alternative options found for 135-3801-811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135-3801-811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135-3801-811 | CONNECTOR, MALE, MMCX CONNECTOR, PLUG | Artesyn Embedded Technologies | 135-3801-811 vs 135-3801-811 |