Part Details for 135-J-P-VP-ST-CM-1 by Samtec Inc
Overview of 135-J-P-VP-ST-CM-1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-J-P-VP-ST-CM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-135JPVPSTCM1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm 1.35mm Jack | 200 |
|
$110.8300 / $128.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$86.1900 / $128.2900 | Buy Now | |
DISTI #
000000000006409654
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm 1.35mm Jack Min Qty: 1 | 38 |
|
$95.5000 / $128.2900 | Buy Now |
|
Master Electronics | 0 |
|
$86.1900 / $128.2900 | Buy Now | |
DISTI #
135-J-P-VP-ST-CM-1
|
Toby Electronics | Samtec 135 Series 50Ohm 1.35mm Jacks Compression Mount Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$77.2973 / $167.6482 | Buy Now |