Part Details for 135-J-P-VP-ST-CMM-2-B by Samtec Inc
Overview of 135-J-P-VP-ST-CMM-2-B by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-J-P-VP-ST-CMM-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$87.0700 / $129.4300 | Buy Now | |
DISTI #
000000000007161243
|
Sager | Samtec 50 Ohm 1.35 mm Jack, Compression Mount Min Qty: 1 | 0 |
|
$96.4200 / $129.4300 | Buy Now |
|
Master Electronics | 0 |
|
$87.0700 / $129.4300 | Buy Now |