Part Details for 135101-04-12.00 by Amphenol RF
Overview of 135101-04-12.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-04-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7751
|
Newark | Coaxial Cable Assembly, Rg-58, 12In, Black, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 135101-04-12.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.2600 | Buy Now |
DISTI #
ACX1580-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
413 In Stock |
|
$10.9102 / $16.7200 | Buy Now |
DISTI #
70032211
|
RS | SMA CABLE ASSEMBLY, STRAIGHT PLUG TO STRAIGHT PLUG, RG-58/U, 12 INCHES | Amphenol RF 135101-04-12.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$15.5700 / $17.4900 | Buy Now |
DISTI #
AMR135101-04-12.00
|
Heilind Electronics | SMA Str Plug to SMA Str Plug RG-58 , 12 | Americas - 0 in Stock |
|
$12.4462 / $16.3334 | Buy Now |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on RG-58 cable - 1 foot RoHS: Compliant |
80 In Stock |
|
$10.3600 / $16.1900 | Buy Now |
DISTI #
135101-04-12.00
|
TME | Cable, SMA,both sides, 0.305m, male, male, straight, straight Min Qty: 1 | 0 |
|
$13.9900 / $20.0800 | RFQ |
DISTI #
AMR135101-04-12.00
|
Interstate Connecting Components | SMA Str Plug to SMA Str Plug RG-58 , 12 | 0 |
|
$12.4462 / $16.3334 | Buy Now |
|
Master Electronics | SMA Straight Plug to SMA Straight Plug on RG-58 cable - 1 foot RoHS: Compliant |
80 In Stock |
|
$10.3600 / $16.1900 | Buy Now |
DISTI #
56232.1
|
TestEquity LLC | Amphenol RF 135101-04-12.00 RF Cable, SMA Straight Plug to SMA Straight Plug, RG-58, 12" L, 50 Ohm | 0 |
|
$16.7000 | Buy Now |