Part Details for 135101-07-60.00 by Amphenol RF
Overview of 135101-07-60.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-07-60.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5240
|
Newark | Sma Straight Plug To Sma Straight Plug Rg-142 50 Ohm 60 Inches (1524 Mm) |Amphenol Rf 135101-07-60.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1800 / $59.9400 | Buy Now |
DISTI #
135101-07-60.00-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 5' Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5850 | Buy Now |
DISTI #
71676072
|
RS | SMA Straight Plug to SMA Straight Plug on RG-142 cable, 60 inches | Amphenol RF 135101-07-60.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2700 / $67.7000 | RFQ |
DISTI #
AMR135101-07-60.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on RG-142 cable 60 inches RoHS: Compliant | 0 |
|
$52.3600 / $69.0500 | Buy Now |
DISTI #
AMR135101-07-60.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
135101-07-60.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$44.8400 / $49.5800 | Buy Now |
DISTI #
56247.1
|
TestEquity LLC | Amphenol RF 135101-07-60.00 RF Cable, SMA Straight Plug to SMA Straight Plug, RG-142, 60" L, 50 Ohm | 0 |
|
$62.3300 | Buy Now |