Part Details for 135103-04-12.00 by Amphenol RF
Overview of 135103-04-12.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135103-04-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7768
|
Newark | Coaxial Cable Assembly, Rg-58, 12In, Black, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 135103-04-12.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1100 / $18.3000 | Buy Now |
DISTI #
ACX1597-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$15.5360 / $21.6100 | Buy Now |
DISTI #
70032228
|
RS | SMA CABLE ASSEMBLY, R/A PLUG TO STRAIGHT PLUG, RG-58/U, 12 INCHES | Amphenol RF 135103-04-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2900 / $20.7500 | RFQ |
DISTI #
AMR135103-04-12.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
$16.9538 / $17.7742 | Buy Now |
|
Onlinecomponents.com | SMA Right Angle Plug to SMA Straight Plug on RG-58 cable 12 inches RoHS: Compliant | 0 |
|
$14.6500 / $19.4000 | Buy Now |
DISTI #
AMR135103-04-12.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
$16.9538 / $17.7742 | Buy Now |
DISTI #
135103-04-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.1300 | Buy Now |
DISTI #
56326.1
|
TestEquity LLC | Amphenol RF 135103-04-12.00 RF Cable, SMA Rt Angle Plug to SMA Straight Plug, RG-58, 12" L, 50 Ohm | 0 |
|
$18.2600 | Buy Now |