Part Details for 135103-07-36.00 by Amphenol RF
Overview of 135103-07-36.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135103-07-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5426
|
Newark | Sma Right Angle Plug To Sma Straight Plug Rg-142 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 135103-07-36.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7900 / $47.7800 | Buy Now |
DISTI #
ACX1697-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
11 In Stock |
|
$31.6434 / $42.7300 | Buy Now |
DISTI #
V99:2348_07759152
|
Arrow Electronics | Cable Assembly Coaxial 0.914m SMA to SMA M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1702 | Americas - 30 |
|
$7.5310 | Buy Now |
DISTI #
70032900
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, RIGHT ANGLE PLUG TO STRAIGHT PLUG, RG-142, | Amphenol RF 135103-07-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9700 | RFQ |
DISTI #
AMR135103-07-36.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Right Angle Plug to SMA Straight Plug on RG-142 cable 36 inches RoHS: Compliant | 0 |
|
$39.4400 / $52.0200 | Buy Now |
DISTI #
AMR135103-07-36.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135103-07-36.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$33.7700 / $37.3400 | Buy Now |
DISTI #
56334.1
|
TestEquity LLC | Amphenol RF 135103-07-36.00 RF Cable, SMA Rt Angle Plug to SMA Straight Plug, RG-142, 36" L, 50 Ohm | 0 |
|
$48.3300 | Buy Now |