Part Details for 135104-02-12.00 by Amphenol RF
Overview of 135104-02-12.00 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135104-02-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7777
|
Newark | Coaxial Cable Assembly, Rg-174, 12In, Black, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 135104-02-12.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$15.1700 | Buy Now |
DISTI #
01AK4239
|
Newark | Interconnection Device |Amphenol Rf 135104-02-12.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5500 / $21.1300 | Buy Now |
DISTI #
ACX1606-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
382 In Stock |
|
$14.4393 / $22.1300 | Buy Now |
DISTI #
70032237
|
RS | SMA CABLE ASSEMBLY, R/A PLUG TO R/A PLUG, RG-174/U, 12 INCHES | Amphenol RF 135104-02-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9600 | RFQ |
DISTI #
AMR135104-02-12.00
|
Heilind Electronics | SMA R/A Plug to SMA R/A Plug RG-174 , 12 | Americas - 0 in Stock |
|
$16.6406 / $20.7904 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - SMA Right Angle Plug to RF Cable Assembly - SMA Right Angle Plug on RG-174 cable - 1 foot RoHS: Compliant |
101 In Stock |
|
$13.6400 / $21.2900 | Buy Now |
DISTI #
54330992
|
Verical | Cable Assembly Coaxial 0.304m SMA to SMA M-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 1322 | Americas - 88 |
|
$23.2636 / $27.4356 | Buy Now |
DISTI #
61914911
|
Verical | Cable Assembly Coaxial 0.304m SMA to SMA M-M Bag Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$17.8900 | Buy Now |
DISTI #
AMR135104-02-12.00
|
Interstate Connecting Components | SMA R/A Plug to SMA R/A Plug RG-174 , 12 | 0 |
|
$16.6406 / $20.7904 | Buy Now |
DISTI #
Amphenol RF 135104-02-12.00
|
PEI Genesis | SMA M-M STR 12" RG174 | 10 |
|
Buy Now |