Part Details for 135110-04-M0.75 by Amphenol RF
Overview of 135110-04-M0.75 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-04-M0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4555
|
Newark | Rf Coax Cable, Rg58, Sma, 750Mm, Black, Connector Type A:Sma Straight Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:29.53", Cable Length - Metric:750Mm Rohs Compliant: Yes |Amphenol Rf 135110-04-M0.75 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8600 / $21.1800 | Buy Now |
DISTI #
ACX2465-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
82 In Stock |
|
$16.3147 / $22.6900 | Buy Now |
DISTI #
70369168
|
RS | SMA Bulkhead Jack to SMA Straight Plug on RG-58 cable, 0.75 Meters | Amphenol RF 135110-04-M0.75 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6400 / $19.8400 | RFQ |
DISTI #
AMR135110-04-M0.75
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Straight Plug on RG-58 cable 0.75 Meters RoHS: Compliant | 0 |
|
$14.5600 / $23.3400 | Buy Now |
DISTI #
AMR135110-04-M0.75
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
135110-04-M0.75
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.3600 / $17.0000 | Buy Now |
DISTI #
2435024
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.7465 / $23.2783 | Buy Now |
DISTI #
2435024
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.0429 / $23.1904 | Buy Now |
DISTI #
56442.1
|
TestEquity LLC | Amphenol RF 135110-04-M0.75 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-58, 750mm L, 50 Ohm | 0 |
|
$21.9500 | Buy Now |